+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7136CPLZ

IC: A/D converter; display controller; Ch: 1; 4÷6V; DIP40

Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICL7136CPLZ
TME Symbol:
ICL7136CPLZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
A/D converter
Kind of integrated circuit
display controller
Number of channels
1
Operating voltage
4...6V
Case
DIP40
Mounting
THT
Integrated circuit features
  • 3 1/2 digit
  • LCD/LED display
Gross weight6.735 g
Certificates
See other products in this category: A/D converters - integrated circuits RENESAS (INTERSIL),
*
ICL7136CPLZ
153 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 9 pcs - 7.22 USDGross price for quantities from 9 pcs - 7.22 USD
Net price for quantities from 18 pcs - 6.74 USDGross price for quantities from 18 pcs - 6.74 USD
Net price for quantities from 27 pcs - 6.59 USDGross price for quantities from 27 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 9 pcs