+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICL7650SCPA-1Z

IC: operational amplifier; 2MHz; Ch: 1; ±2.25÷8VDC,4.5÷16VDC; DIP8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ICL7650SCPA-1Z
TME Symbol:
ICL7650SCPA-1Z

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 2.25...8V DC/4.5...16V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
2.5V/μs
Integrated circuit features
  • Chopper
  • zero-drift
Gross weight0.501 g
Certificates
See other products in this category: THT operational amplifiers RENESAS (INTERSIL),
*
ICL7650SCPA-1Z
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerTube = 50 pcs