+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IFFM 08P17A6/L/0400

Sensor: inductive; 0÷2mm; PNP / NO; Usup: 10÷30VDC; 100mA; cables

NEW

Manufacturer: BAUMER

Manufacturer part number:
IFFM 08P17A6/L/0400
TME Symbol:
IFFM08P17A6/L/0400

Specification

Manufacturer
BAUMER
Type of sensor
inductive
Range
0...2mm
Output configuration
PNP / NO
Max. operating current
0.1A
Connection
cables
Lead length
0.4m
IP rating
IP67
Switching frequency max
5kHz
Body dimensions
4.7x8x16mm
Body material
zinc
Plating material
nickel
Operating temperature
-25...75°C
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: Rectangle Inductive Sensors BAUMER,
*
IFFM 08P17A6/L/0400
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 107.84 USDGross price for quantities from 1 pcs - 107.84 USD
Net price for quantities from 5 pcs - 103.92 USDGross price for quantities from 5 pcs - 103.92 USD