+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 7902134
Manufacturer | SICK | |
Type of sensor | inductive | |
Range | 0...30mm | |
Output configuration | 2-wire NO | |
Connection | cables | |
IP rating | IP67 | |
Max. operating current | 250mA | |
Body material | plastic | |
Switching frequency max | 7Hz | |
Lead length | 2m | |
Body dimensions | Ø34x82mm | |
Operating temperature | -25...80°C |