+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCI | |
Type of light indictaor | LED | |
Kind of indicator | flat | |
Lamp colour | green | |
Operating voltage | 12V DC | |
Mounting hole dimensions | Ø5.2mm | |
IP rating | IP40 | |
Leads | cables | |
Lead length | 0.1m | |
Body material | polycarbonate | |
LED diameter | 3mm | |
Body colour | transparent | |
Panel thickness | max. 5mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -20...80°C |