+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IME12-04NPSZC0S

Sensor: inductive; OUT: PNP / NO; 0÷4mm; 10÷30VDC; M12; IP67; 200mA


Manufacturer: SICK

Manufacturer part number:
IME12-04NPSZC0S

Alternative designations: 1040748

TME Symbol:
IME12-04NPSZC0S

Specification

Manufacturer
SICK
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...4mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
2kHz
Plating material
nickel
Number of pins
4
Supply voltage
  • 10...30V DC
Gross weight33.51 g
See other products in this category: DC Cylindrical Inductive Sensors SICK,
*
IME12-04NPSZC0S
6 in TME stock
Net price for quantities from 1 pcs - 34.05 USDGross price for quantities from 1 pcs - 34.05 USD
Net price for quantities from 5 pcs - 31.62 USDGross price for quantities from 5 pcs - 31.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.