+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | amplifier | |
Bandwidth | 2.7MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...12V DC/4.5...24V DC | |
Case | TSSOP14 | |
Operating temperature | -40...125°C | |
Slew rate | 10V/μs | |
Input offset voltage | 4mV | |
Kind of package | reel, tape | |
Application | automotive industry | |
Manufacturer standard package | 2000pcs. |