+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPT 90

Tape: electrically conductive; W: 19mm; L: 33m; Thk: 0.035mm; IPT 90

Manufacturer: IPT

Manufacturer part number:
IPT 90
TME Symbol:
IPT-90-19-33

Specification

Manufacturer
IPT
Type of tape
electrically conductive
Width
19mm
Length
33m
Thickness
35µm
Kind of adhesive
acrylic, conductive
Tape features
double-sided adhesive
Resistance to
moisture, tearing, water
Manufacturer series
IPT 90
Colour
black
Operating temperature
-30...100°C
Gross weight165.5 g
See other products in this category: Shielding and grounding tapes IPT,
See other products from this series.:
*
IPT 90
7 in TME stock
Net price for quantities from 1 rol - 44.74 USDGross price for quantities from 1 rol - 44.74 USD
Net price for quantities from 5 rol - 42.05 USDGross price for quantities from 5 rol - 42.05 USD
Net price for quantities from 10 rol - 39.25 USDGross price for quantities from 10 rol - 39.25 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.