+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPT | |
Type of tape | fixing | |
Width | 6mm | |
Length | 5.5m | |
Thickness | 1.1mm | |
Colour | grey | |
Operating temperature | max. 120°C | |
Tape material | acrylic foam | |
Resistance to | abrasion, solvent, UV rays, water | |
Adhesion to steel | 34N/cm | |
Manufacturer series | IPT G311EX | |
Tape application | bonding, fixing | |
Tape features | double-sided adhesive |