+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPT G316EX

Tape: fixing; W: 9mm; L: 33m; Thk: 1.6mm; grey; max.120°C; 36N/cm

Manufacturer: IPT

Manufacturer part number:
IPT G316EX
TME Symbol:
IPT-G316EX-9-33

Specification

Manufacturer
IPT
Type of tape
fixing
Width
9mm
Length
33m
Thickness
1.6mm
Colour
grey
Operating temperature
max. 120°C
Tape material
acrylic foam
Resistance to
aging, solvent, UV rays, water
Adhesion to steel
36N/cm
Manufacturer series
IPT G316EX
Tape application
bonding, fixing
Agent application
  • aluminium plated surfaces
  • glass
  • polycarbonates
  • steel surfaces
Gross weight538 g
See other products in this category: Fixing tapes IPT,
See other products from this series.:
*
IPT G316EX
3 in TME stock
Net price for quantities from 1 rol - 18.32 USDGross price for quantities from 1 rol - 18.32 USD
Net price for quantities from 3 rol - 17.27 USDGross price for quantities from 3 rol - 17.27 USD
Net price for quantities from 5 rol - 16.22 USDGross price for quantities from 5 rol - 16.22 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.