+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPT | |
Type of tape | fixing | |
Width | 12mm | |
Length | 16.5m | |
Thickness | 2mm | |
Colour | grey | |
Operating temperature | max. 120°C | |
Tape material | acrylic foam | |
Resistance to | aging, solvent, UV rays, water | |
Adhesion to steel | 39N/cm | |
Manufacturer series | IPT G320EX | |
Tape application | bonding, fixing |