+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR11672ASTRPBF

IC: driver; flyback,push-pull,resonant LLC; gate driver; SO8


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR11672ASTRPBF
TME Symbol:
IR11672ASTRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
flyback, push-pull, resonant LLC
Kind of integrated circuit
gate driver
Case
SO8
Output current
-7...2A
Power
625mW
Mounting
SMD
Operating temperature
-40...125°C
Application
SMPS
Kind of package
reel, tape
Voltage class
200V
Supply voltage
  • 11.4...18V DC
Gross weight0.117 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR11672ASTRPBF
2464 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs