+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR1169STRPBF

IC: driver; flyback,push-pull,resonant LLC; gate driver; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR1169STRPBF
TME Symbol:
IR1169STRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
flyback, push-pull, resonant LLC
Kind of integrated circuit
gate driver
Case
SO8
Output current
-4...1A
Power
625mW
Mounting
SMD
Operating temperature
-40...125°C
Application
SMPS
Kind of package
reel, tape
Voltage class
200V
Supply voltage
  • 11...19V DC
Gross weight0.265 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR1169STRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 1.38 USDGross price for quantities from 2500 pcs - 1.38 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.