+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IR2110PBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; 1.6W

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IR2110PBF
TME Symbol:
IR2110PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
DIP14
Output current
-2...2A
Power
1.6W
Number of channels
2
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
500V
Turn-on time
145ns
Turn-off time
111ns
Supply voltage
  • 10...20V DC
Gross weight1.025 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IR2110PBF
303 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
Net price for quantities from 2 pcs - 2.88 USDGross price for quantities from 2 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
Net price for quantities from 100 pcs - 2.11 USDGross price for quantities from 100 pcs - 2.11 USD
Net price for quantities from 1000 pcs - 1.92 USDGross price for quantities from 1000 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs