+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRS20957STRPBF

IC: audio amplifier; 10÷15VDC; Ch: 1; Amp.class: D; SO16


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRS20957STRPBF
TME Symbol:
IRS20957STRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
audio amplifier
Mounting
SMD
Number of channels
1
Amplifier class
D
Case
SO16
Kind of package
reel, tape
Supply voltage
  • 10...15V DC
Gross weight0.206 g
Certificates
See other products in this category: RTV - audio integrated circuits INFINEON TECHNOLOGIES,
*
IRS20957STRPBF
335 in TME stock
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs