+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRS21094SPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO14


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRS21094SPBF
TME Symbol:
IRS21094SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO14
Output current
-600...290mA
Power
1W
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
600V
Turn-on time
850ns
Turn-off time
235ns
Supply voltage
  • 10...20V DC
Gross weight1.369 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IRS21094SPBF
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.