+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRS2110SPBF

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO16


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRS2110SPBF
TME Symbol:
IRS2110SPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO16
Output current
-2...2A
Power
1.25W
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Voltage class
500V
Turn-on time
155ns
Turn-off time
137ns
Supply voltage
  • 10...20V DC
Gross weight0.447 g
Certificates
See other products in this category: MOSFET/IGBT drivers INFINEON TECHNOLOGIES,
*
IRS2110SPBF
57 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 45 pcs - 2.59 USDGross price for quantities from 45 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs