+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | ballast controller, gate driver, high-/low-side | |
Case | SO14 | |
Output current | -260...180mA | |
Power | 1W | |
Number of channels | 4 | |
Mounting | SMD | |
Operating temperature | -25...125°C | |
Kind of package | reel, tape | |
Voltage class | 600V | |
Turn-on time | 0.12µs | |
Turn-off time | 50ns |