+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL22326WFR16Z-TK

IC: digital potentiometer; I2C; 10kΩ; 7bit; QFN16; SMD; Ch: 2


Manufacturer: RENESAS

Manufacturer part number:
ISL22326WFR16Z-TK
TME Symbol:
ISL22326WFR16Z-TK

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
10kΩ
Converter resolution
7bit
Case
QFN16
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...125°C
Number of channels
2
Number of positions
128
Max INL
±1LSB
Max DNL
±0.5LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
ISL22326WFR16Z-TK
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order