+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL26132AVZ

IC: A/D converter; Ch: 2; 24bit; 80sps; TSSOP24; ±0.001LSB; 2.7÷5VDC


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL26132AVZ
TME Symbol:
ISL26132AVZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
24bit
Sampling speed
80sps
Case
TSSOP24
Mounting
SMD
Interface
I2C
Operating temperature
-40...105°C
Max INL
±0.001LSB
Power dissipation
80mW
Integrated circuit features
  • delta-sigma
  • differential
Supply voltage
  • 2.7...5V DC
Gross weight0.089 g
Certificates
See other products in this category: A/D converters - integrated circuits RENESAS (INTERSIL),
*
ISL26132AVZ
0 in TME stock
No. of pieces (Multiplicity: 620)
Minimum order quantity: 620.
Multiplicity: 620.
Product for special order