+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS
Manufacturer | RENESAS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 70MHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...15V DC/4.5...30V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 280V/μs | |
Integrated circuit features | voltage feedback | |
Input offset voltage | 60µV | |
Kind of package | tube | |
Input bias current | 1.72µA |