+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS (INTERSIL)
Manufacturer | RENESAS (INTERSIL) | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver | |
Case | QFN24 | |
Output current | 88mA | |
Number of channels | 4 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | tube | |
Protection | undervoltage UVP |