+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISL6700IBZ

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SO8


Manufacturer: RENESAS (INTERSIL)

Manufacturer part number:
ISL6700IBZ
TME Symbol:
ISL6700IBZ

Specification

Manufacturer
RENESAS (INTERSIL)
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO8
Output current
-1.3...1.4A
Number of channels
2
Integrated circuit features
integrated bootstrap functionality
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
25ns
Pulse fall time
25ns
Kind of package
tube
Voltage class
80V
Protection
undervoltage UVP
Supply voltage
  • 9...15V DC
Gross weight0.078 g
Certificates
See other products in this category: MOSFET/IGBT drivers RENESAS (INTERSIL),
*
ISL6700IBZ
48 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 98 pcs