+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RENESAS (INTERSIL)
Manufacturer | RENESAS (INTERSIL) | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | gate driver | |
Case | SO16 | |
Output current | -1...1A | |
Number of channels | 4 | |
Integrated circuit features | integrated bootstrap functionality | |
Mounting | SMD | |
Operating temperature | -55...125°C | |
Impulse rise time | 25ns | |
Pulse fall time | 25ns | |
Kind of package | tube | |
Voltage class | 55V | |
Protection | undervoltage UVP |