+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ISO6761FQDWRQ1

IC: interface; SPI; SOIC16; -40÷125°C; Usup: 1.71÷1.89V; 50Mbps

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
ISO6761FQDWRQ1
TME Symbol:
ISO6761FQDWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
SPI
Case
SOIC16
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Number of channels
6
Data transfer rate
50Mbps
Insulation voltage
5kV
Technology
CMOS
Version
ESD
Supply voltage
  • 1.71...1.89V
Gross weight63 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
ISO6761FQDWRQ1
0 in TME stock
Net price for quantities from 2000 pcs - 2.21 USDGross price for quantities from 2000 pcs - 2.21 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.