+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 10A / 5V DC | |
Switching method | ON-(ON) | |
Mounting | SMD | |
Leads | for soldering | |
Body dimensions | 7.6x2.6x1.2mm | |
Min. insulation resistance | 0.1GΩ | |
Max. contact resistance: | 70mΩ | |
Electrical life | 100000 cycles | |
Contact resistance | 70mΩ | |
Application | game controller | |
Operating temperature | -25...70°C |