+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A08504A_1

Profiles for LED modules; silver; L: 1m; 45-16; aluminium; angular


Manufacturer: KLUŚ

Manufacturer part number:
A08504A_1
TME Symbol:
K-A08504A-1M

Specification

Manufacturer
KLUŚ
Type of LED accessories
profiles for LED modules
Body colour
silver
Length
1m
Manufacturer series
45-16
Body material
aluminium
Accessories/profiles version for LEDs
angular
Internal width
11.2mm
LED accessories features
anodized
Gross weight170.38 g
Certificates
See other products in this category: Profiles for LED KLUŚ,
See other products from this series.:
*
A08504A_1
22 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 5 pcs - 4.04 USDGross price for quantities from 5 pcs - 4.04 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.