+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K1E005NLH

Switch: cam switch; Stabl.pos: 5; 12A; 1-2-3-4-5; for building in


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
K1E005NLH
TME Symbol:
K1E005NLH

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
cam switch
Stable positions number
5
Current rating
12A
Stable positions description
1-2-3-4-5
Mounting
for building in
Number of poles
1
Number of positions
5
IP rating
IP65 from the front
Colour
black
Mounting hole dimensions
Ø22mm
Face dimensions
45x45mm
Gross weight170.3 g
Certificates
EAN code3389110978896
See other products in this category: Cam Switches SCHNEIDER ELECTRIC,
*
K1E005NLH
4 in TME stock
Net price for quantities from 1 pcs - 47.68 USDGross price for quantities from 1 pcs - 47.68 USD
Net price for quantities from 5 pcs - 45.64 USDGross price for quantities from 5 pcs - 45.64 USD
Net price for quantities from 10 pcs - 42.71 USDGross price for quantities from 10 pcs - 42.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.