+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K2D002ULH

Switch: cam switch; Stabl.pos: 3; 20A; 2-0-1; for building in


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
K2D002ULH
TME Symbol:
K2D002ULH

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
cam switch
Stable positions number
3
Current rating
20A
Stable positions description
2-0-1
Mounting
for building in
Number of poles
2
Number of positions
3
IP rating
IP65 from the front
Colour
black
Mounting hole dimensions
Ø22mm
Face dimensions
45x45mm
Gross weight153.37 g
Certificates
EAN code3389110979787
See other products in this category: Cam Switches SCHNEIDER ELECTRIC,
*
K2D002ULH
8 in TME stock
Net price for quantities from 1 pcs - 46.01 USDGross price for quantities from 1 pcs - 46.01 USD
Net price for quantities from 5 pcs - 43.49 USDGross price for quantities from 5 pcs - 43.49 USD
Net price for quantities from 10 pcs - 40.68 USDGross price for quantities from 10 pcs - 40.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.