+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K3.2X10/ISO15983A2

Rivet; A2 stainless steel; Rivet diam: 3.2mm; L.rivet: 10mm


Manufacturer: KRAFTBERG

Manufacturer part number:
K3.2X10/ISO15983A2
TME Symbol:
K3.2X10/ISO15983A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
rivet
Material
A2 stainless steel
Rivet diameter
3.2mm
Rivet length
10mm
ISO standard
ISO 15983
Gross weight1.47 g
Certificates
See other products in this category: Metal rivets KRAFTBERG,
*
K3.2X10/ISO15983A2
0 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 300 pcs - 0.03 USDGross price for quantities from 300 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs