+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K4X10-ISO10642-A2

Screw; M4; M4x10; 0.7; Head: countersunk; hex key; HEX 2.5mm


Manufacturer: KRAFTBERG

Manufacturer part number:
K4X10-ISO10642-A2
TME Symbol:
K4X10-ISO10642-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
10mm
Kind of head
countersunk
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
A2 stainless steel
Head height
2.3mm
Head diameter
8mm
DIN standard
DIN 7991
ISO standard
ISO 10642
Gross weight1.109 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
K4X10-ISO10642-A2
17300 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs