+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | M4 | |
Thread pitch | 0.7 | |
Length | 6mm | |
Kind of head | countersunk | |
Kind of cut | hex key | |
Cut size | HEX 2.5mm | |
Material | A2 stainless steel | |
Head height | 2.3mm | |
Head diameter | 8mm | |
DIN standard | DIN 7991 | |
ISO standard | ISO 10642 |