+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8X20/ISO7380-2-A2

Screw; M8; M8x20; 1.25; with flange; Head: button; hex key; HEX 5mm


Manufacturer: KRAFTBERG

Manufacturer part number:
K8X20/ISO7380-2-A2
TME Symbol:
K8X20/ISO7380-2-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M8
Thread pitch
1.25
Length
20mm
Version
with flange
Kind of head
button
Kind of cut
hex key
Cut size
HEX 5mm
Material
A2 stainless steel
Head height
4.4mm
Head diameter
17.8mm
ISO standard
ISO 7380-F
Gross weight10.05 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
K8X20/ISO7380-2-A2
450 in TME stock
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 300 pcs - 0.11 USDGross price for quantities from 300 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 100 pcs