+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K11750D

Padlock; shackle,combination code; Protection: medium (level 6)

Manufacturer: KASP

Manufacturer part number:
K11750D
TME Symbol:
KA-K11750D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, shackle
Protection
medium (level 6)
A dimension
50mm
B dimension
26mm
C dimension
8mm
Application
cabinets, garages, gates, sheds
Shackle/bolt material
hardened, steel
Mechanical elements features
  • 4 digit code
  • double bolted
  • possibility of code changing
Dimensions
Gross weight286.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K11750D
8 in TME stock
Net price for quantities from 1 pcs - 27.78 USDGross price for quantities from 1 pcs - 27.78 USD
Net price for quantities from 3 pcs - 25.57 USDGross price for quantities from 3 pcs - 25.57 USD
Net price for quantities from 6 pcs - 22.42 USDGross price for quantities from 6 pcs - 22.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs