+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12025LO

Padlock; shackle; brass; Protection: low (level 2); A: 25mm; B: 15mm


Manufacturer: KASP

Manufacturer part number:
K12025LO
TME Symbol:
KA-K12025LO

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 2)
A dimension
25mm
B dimension
15mm
C dimension
4mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
bags, cabinets, cases
Shackle/bolt material
hardened, steel
Manufacturer series
120
Dimensions
Gross weight46 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12025LO
0 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 3 pcs - 6.23 USDGross price for quantities from 3 pcs - 6.23 USD
Net price for quantities from 6 pcs - 5.48 USDGross price for quantities from 6 pcs - 5.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.