+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12030A1

Padlock; shackle; brass; Protection: low (level 3); A: 30mm; B: 25mm

Manufacturer: KASP

Manufacturer part number:
K12030A1
TME Symbol:
KA-K12030A1

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 3)
A dimension
30mm
B dimension
25mm
C dimension
5mm
Standard equipment
key x2
Application
bags, cabinets, cases, tool chests
Shackle/bolt material
hardened, steel
Manufacturer series
120
Mechanical elements features
  • double bolted
  • possibility of making few padlocks with the same key
Dimensions
Gross weight93.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12030A1
0 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 3 pcs - 6.70 USDGross price for quantities from 3 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.