+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12515A1

Padlock; shackle; brass; Protection: low (level 1); A: 15mm; B: 12mm


Manufacturer: KASP

Manufacturer part number:
K12515A1
TME Symbol:
KA-K12515A1

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 1)
A dimension
15mm
B dimension
12mm
C dimension
2.8mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
bags, cabinets, cases
Shackle/bolt material
hardened, steel
Manufacturer series
125
Dimensions
Gross weight26.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12515A1
14 in TME stock
Net price for quantities from 1 pcs - 7.95 USDGross price for quantities from 1 pcs - 7.95 USD
Net price for quantities from 3 pcs - 7.29 USDGross price for quantities from 3 pcs - 7.29 USD
Net price for quantities from 6 pcs - 6.40 USDGross price for quantities from 6 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs