+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KASP | |
Type of mounting element | padlock | |
Kind of padlock | shackle | |
Body material | brass | |
Protection | low (level 3) | |
A dimension | 30mm | |
B dimension | 70mm | |
C dimension | 4.8mm | |
Standard equipment | key x2 | |
Mechanical elements features | double bolted | |
Application | bags, cabinets, cases, tool chests | |
Shackle/bolt material | hardened, steel | |
Manufacturer series | 125 |