+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12560A1

Padlock; shackle; brass; Protection: high (level 10); A: 60mm; 125

Manufacturer: KASP

Manufacturer part number:
K12560A1
TME Symbol:
KA-K12560A1

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
high (level 10)
A dimension
60mm
B dimension
34mm
C dimension
9.5mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Manufacturer series
125
Dimensions
Gross weight432 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12560A1
0 in TME stock
Net price for quantities from 1 pcs - 28.80 USDGross price for quantities from 1 pcs - 28.80 USD
Net price for quantities from 3 pcs - 26.40 USDGross price for quantities from 3 pcs - 26.40 USD
Net price for quantities from 6 pcs - 23.20 USDGross price for quantities from 6 pcs - 23.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.