+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KASP | |
Type of mounting element | padlock | |
Kind of padlock | shackle | |
Body material | nickel plated steel | |
Protection | medium (level 7) | |
A dimension | 58mm | |
B dimension | 63mm | |
C dimension | 12mm | |
Standard equipment | key x2 | |
Application | garages, gates, sheds, shutters outside | |
Shackle/bolt material | hardened, steel | |
Manufacturer series | 135 |