+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K4506130A

Padlock and chain; shackle; stainless steel; A: 40mm; B: 21mm

Manufacturer: KASP

Manufacturer part number:
K4506130A
TME Symbol:
KA-K4506130A

Specification

Manufacturer
KASP
Type of mounting element
padlock and chain
Kind of padlock
shackle
Body material
stainless steel
Protection
low (level 5)
A dimension
40mm
B dimension
21mm
C dimension
7.1mm
Mechanical elements features
double bolted
Application
garages, gates, sheds, shutters outside
Shackle/bolt material
hardened, steel
Dimensions
Gross weight904 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K4506130A
5 in TME stock
Net price for quantities from 1 pcs - 28.15 USDGross price for quantities from 1 pcs - 28.15 USD
Net price for quantities from 3 pcs - 25.80 USDGross price for quantities from 3 pcs - 25.80 USD
Net price for quantities from 6 pcs - 22.68 USDGross price for quantities from 6 pcs - 22.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.