+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K4508135A

Padlock and chain; shackle; nickel plated steel; A: 58mm; B: 22mm


Manufacturer: KASP

Manufacturer part number:
K4508135A
TME Symbol:
KA-K4508135A

Specification

Manufacturer
KASP
Type of mounting element
padlock and chain
Kind of padlock
shackle
Body material
nickel plated steel
Protection
medium (level 9)
A dimension
58mm
B dimension
22mm
C dimension
12mm
Mechanical elements features
double bolted
Shackle/bolt material
hardened, steel
Dimensions
Gross weight1.82 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
*
K4508135A
0 in TME stock
Net price for quantities from 1 pcs - 37.89 USDGross price for quantities from 1 pcs - 37.89 USD
Net price for quantities from 3 pcs - 34.74 USDGross price for quantities from 3 pcs - 34.74 USD
Net price for quantities from 6 pcs - 30.53 USDGross price for quantities from 6 pcs - 30.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.