+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAR-5-A4

Carabiner; acid resistant steel A4; for rope; L: 50mm; 5mm


Manufacturer: KRAFTBERG

Manufacturer part number:
KAR-5-A4
TME Symbol:
KAR-5-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
carabiner
Material
acid resistant steel A4
Application
for rope
Length
50mm
Size
5mm
Slot width
7mm
Gross weight15.63 g
Certificates
See other products in this category: Fittings for ropes KRAFTBERG,
*
KAR-5-A4
265 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs