+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAUS-3-A4

Thimble for rope; acid resistant steel A4; for rope; DIN 6899


Manufacturer: KRAFTBERG

Manufacturer part number:
KAUS-3-A4
TME Symbol:
KAUS-3-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
thimble for rope
Material
acid resistant steel A4
Application
for rope
DIN standard
DIN 6899
Usable dimensions
10x17mm
Width of the groove
3mm
Gross weight2.45 g
Certificates
See other products in this category: Fittings for ropes KRAFTBERG,
*
KAUS-3-A4
180 in TME stock
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs