+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBJ1008

Bridge rectifier: single-phase; Urmax: 800V; If: 10A; Ifsm: 175A

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBJ1008
TME Symbol:
KBJ1008-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
10A
Max. forward impulse current
175A
Version
flat
Case
4KBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight4.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBJ1008
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 20 pcsCardboard = 1 000 pcs