+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBJ1010

Bridge rectifier: single-phase; Urmax: 1kV; If: 10A; Ifsm: 175A


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBJ1010
TME Symbol:
KBJ1010-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
10A
Max. forward impulse current
175A
Version
flat
Case
4KBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
bulk
Gross weight4.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. YANGJIE TECHNOLOGY,
*
KBJ1010
876 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 20 pcs - 0.26 USDGross price for quantities from 20 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 300 pcs - 0.21 USDGross price for quantities from 300 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs