+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBP310G-T

Bridge rectifier: single-phase; Urmax: 1kV; If: 3A; Ifsm: 65A; flat


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBP310G-T
TME Symbol:
KBP310G-T-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
3A
Max. forward impulse current
65A
Version
flat
Case
KBP
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight1 g
Certificates
*
KBP310G-T
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.35 USDGross price for quantities from 5 pcs - 0.35 USD
Net price for quantities from 35 pcs - 0.12 USDGross price for quantities from 35 pcs - 0.12 USD
Net price for quantities from 105 pcs - 0.11 USDGross price for quantities from 105 pcs - 0.11 USD
Net price for quantities from 350 pcs - 0.10 USDGross price for quantities from 350 pcs - 0.10 USD
Net price for quantities from 805 pcs - 0.09 USDGross price for quantities from 805 pcs - 0.09 USD
Net price for quantities from 1610 pcs - 0.08 USDGross price for quantities from 1610 pcs - 0.08 USD
Net price for quantities from 3220 pcs - 0.08 USDGross price for quantities from 3220 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.