+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YANGJIE TECHNOLOGY | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 1kV | |
Load current | 6A | |
Max. forward impulse current | 135A | |
Version | flat | |
Case | KBU | |
Electrical mounting | THT | |
Leads | wire Ø 1.3mm | |
Kind of package | bulk | |
Features of semiconductor devices | glass passivated |