+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC-205

Accessories for heatsinks: retaining spring; L: 12.5mm; H: 4mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KC-205
TME Symbol:
KC-205

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink accessories
retaining spring
Material
stainless steel
Length
12.5mm
Height
4mm
Colour
natural
Gross weight0.234 g
Certificates
See other products in this category: Heatsinks - equipment SEIFERT ELECTRONIC,
*
KC-205
40 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 500 pcs