+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7226-5

Screwed spacer sleeve; 4.8mm; Int.thread: UNC4-40; hexagonal


Manufacturer: KEYSTONE

Manufacturer part number:
7226-5
TME Symbol:
KEYS7226-5

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
4.8mm
Internal thread
UNC4-40
External thread
UNC4-40
Sleeve shape
hexagonal
Material
steel
Plating material
zinc
Spanner size
4.8mm
Thread length
4.8mm
Mechanical elements features
with internal and external thread
Gross weight0.679 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
7226-5
600 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.